-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Arrestors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0982
|
Newark | Surge Protector, Tcs-Dl Series, Transient Current, 40 V Rohs Compliant: Yes |Bourns TCS-DL004-250-WH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4235 |
|
$0.6260 / $0.9300 | Buy Now |
DISTI #
43W4304
|
Newark | High-Speed Protector Ic, -999Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:2 Pole, Peak Surge Current:-, Suppressor Mounting:Pcb - Surface Mount, Product Range:Tcs-Dl Series, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TCS-DL004-250-WH Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3400 | Buy Now |
DISTI #
82AC0236
|
Newark | Dual 2.3Ohm Bi-Direction 40V 375Ma |Bourns TCS-DL004-250-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3830 | Buy Now |
DISTI #
TCS-DL004-250-WHCT-ND
|
DigiKey | SUPPRESSOR TCS DUAL 40V 250MA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
TCS-DL004-250-WH
|
Avnet Americas | Transient Current Suppressors 6-Pin SMD - Tape and Reel (Alt: TCS-DL004-250-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-TCS-DL004-250-WH
|
Mouser Electronics | Board Mount Surge Protectors TCS Dual 40V 250mA RoHS: Compliant | 572 |
|
$0.3580 / $0.8500 | Buy Now |
DISTI #
V72:2272_06263628
|
Arrow Electronics | Surge Suppressors Surface Mount Transient Voltage Surge Suppressors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 7998 |
|
$0.3355 / $0.8144 | Buy Now |
DISTI #
70274789
|
RS | A Dual, bidirectional, 40V, 250mA, DFN packaged TCS | Bourns TCS-DL004-250-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Onlinecomponents.com | Transient Voltage Surge Suppressors - 40 V - 250 mA - 2.6(Max) x 4.1(Max) x 0.9(Max)mm - Surface Mount. RoHS: Compliant |
21550 In Stock |
|
$0.3039 / $0.3444 | Buy Now |
DISTI #
60857231
|
Verical | Surge Suppressors Surface Mount Transient Voltage Surge Suppressors RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2122 | Americas - 21000 |
|
$0.3973 / $0.4783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCS-DL004-250-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TCS-DL004-250-WH
Bourns Inc
Surge Arrestors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Clamping Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | CURRENT SUPPRESSORS | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |