Part Details for TCS-5020 by Quest Technology International Inc
Overview of TCS-5020 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for TCS-5020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TCS-5020-ND
|
DigiKey | ADJUSTABLE COAX CABLE STRIPPER Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70121139
|
RS | 2-blade standard coax stripper for RG58/59/62/6 | Quest Technology International Inc. TCS-5020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.8900 / $17.0900 | Buy Now |
|
Onlinecomponents.com | F AND LARGE O.D. CRIMP TOOLS RoHS: Compliant | 0 |
|
$11.9100 / $47.1300 | Buy Now |
DISTI #
10138212
|
TestEquity LLC | Quest Technology TCS-5020 Cable Stripper, Adjustable Coax, 2 Blade, RG-58/59/6/6 Quad, Gray | 0 |
|
$17.7600 | Buy Now |