Part Details for TCS-4010 by Dwyer Instruments Inc
Overview of TCS-4010 by Dwyer Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for TCS-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5429
|
Newark | Temperature Switch, Spdt, 16A, 115Vac, Thermocouple Type:J, K, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Temperature Accuracy ±:1%, Output Voltage Max:240Vac, Output Voltage Min:-, Product Range:Tcs Series |Dwyer TCS-4010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$89.4200 / $99.3500 | Buy Now |
DISTI #
3845-TCS-4010-ND
|
DigiKey | Thermocouple Temperature Switch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$134.4100 | Buy Now |
DISTI #
71257651
|
RS | Thermocouple Temperature Switch, 110 VAC, 32 to 999 F, TCS Series | Dwyer Instruments TCS-4010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 |
|
$109.6800 / $137.1000 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Neutron USA | Thermocouple Temperature Switch, Heating/Cooling Control, 110 V, F | 45 |
|
$126.9900 | Buy Now |