Part Details for TCRT5000L by Temic Semiconductors
Results Overview of TCRT5000L by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCRT5000L Information
TCRT5000L by Temic Semiconductors is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TCRT5000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TCRT5000L
TCRT5000L CAD Models
TCRT5000L Part Data Attributes
|
TCRT5000L
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCRT5000L
Temic Semiconductors
Diffuse Photoelectric Sensor, 12mm Min, 12mm Max, 0.50-1.60mA, Rectangular, Through Hole Mount,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | 0.40V VCE, 10NA DARK CURRENT | |
Body Breadth | 5.8 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10.2 mm | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 60 mA | |
Output Range | 0.50-1.60mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |