-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Reflective Object Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4820
|
Newark | Optical Sensor (Switch) Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:1Mm, Forward Current If:50Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:32V, Forward Voltage:1.25Vrohs Compliant: Yes |Vishay TCRT1010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$0.6020 / $1.2800 | Buy Now |
DISTI #
TCRT1010
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Bulk - Bulk (Alt: TCRT1010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4225 / $0.5368 | Buy Now |
DISTI #
95B4820
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Bulk - Bulk (Alt: 95B4820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 333 Partner Stock |
|
$0.7070 / $1.2800 | Buy Now |
DISTI #
782-TCRT1010
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective Sensor w/Transistor Output RoHS: Compliant | 3210 |
|
$0.4740 / $1.2200 | Buy Now |
|
Future Electronics | TCRT1010 Series 940 nm 100 mA 20 mA Transistor Output Reflective Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5100 / $0.6100 | Buy Now |
DISTI #
TCRT1010
|
EBV Elektronik | Photointerrupter Reflective Phototransistor 4-Pin Bulk (Alt: TCRT1010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCRT1010
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCRT1010
Vishay Intertechnologies
Transistor Output Reflective Object Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
VCEsat-Max | 0.3 V |