Part Details for TCR8BM12A,L3F(S by Toshiba America Electronic Components
Overview of TCR8BM12A,L3F(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR8BM12A,L3F(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8200
|
Newark | Ldo, Fixed, 1.2V, 0.8A, Xdfn Rohs Compliant: Yes |Toshiba TCR8BM12A, L3F(S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.1570 / $0.5910 | Buy Now |
DISTI #
54688585
|
Verical | LDO Regulator Pos 1.2V 0.8A 5-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1905 | Americas - 164 |
|
$0.3338 / $0.3463 | Buy Now |
DISTI #
C1S751201200990
|
Chip1Stop | Linear Regulator Container: Cut Tape | 164 |
|
$0.2670 / $0.2980 | Buy Now |
Part Details for TCR8BM12A,L3F(S
TCR8BM12A,L3F(S CAD Models
TCR8BM12A,L3F(S Part Data Attributes
|
TCR8BM12A,L3F(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR8BM12A,L3F(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |