Part Details for TCR5SB28U by Toshiba America Electronic Components
Overview of TCR5SB28U by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TCR5SB28U
TCR5SB28U CAD Models
TCR5SB28U Part Data Attributes:
|
TCR5SB28U
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR5SB28U
Toshiba America Electronic Components
IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.19 V DROPOUT, PDSO5, 2 X 2.10 MM, 0.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, SON-5, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-F5 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |