Part Details for TCR470M0JAL1 by Hitano Enterprise Corp
Overview of TCR470M0JAL1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCR470M0JAL1
TCR470M0JAL1 CAD Models
TCR470M0JAL1 Part Data Attributes
|
TCR470M0JAL1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
TCR470M0JAL1
Hitano Enterprise Corp
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TCR | |
Number of Terminals | 2 |