Part Details for TCR3UM175A,LF(SE by Toshiba America Electronic Components
Overview of TCR3UM175A,LF(SE by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3UM175A,LF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR3UM175ALF(SECT-ND
|
DigiKey | LDO REG IOUT: 300MA VIN: 6V VOUT Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19890 In Stock |
|
$0.0700 / $0.3200 | Buy Now |
DISTI #
TCR3UM175A,LF(SE
|
Avnet Americas | LDO Regulator Positive 1.75V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3UM175A,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0812 / $0.1036 | Buy Now |
DISTI #
757-TCR3UM175ALFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.75V RoHS: Compliant | 19970 |
|
$0.0690 / $0.3200 | Buy Now |
DISTI #
V72:2272_26427425
|
Arrow Electronics | LDO Regulator Pos 1.75V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2147 Container: Cut Strips | Americas - 9900 |
|
$0.0718 / $0.1472 | Buy Now |
DISTI #
60617532
|
Verical | LDO Regulator Pos 1.75V 0.3A 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2147 | Americas - 9900 |
|
$0.0718 / $0.0977 | Buy Now |