Part Details for TCR3UM15A,RF(SE by Toshiba America Electronic Components
Overview of TCR3UM15A,RF(SE by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3UM15A,RF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TCR3UM15ARFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.5V RoHS: Compliant | 19529 |
|
$0.0900 / $0.4200 | Buy Now |