Part Details for TCR3UF28A,LM(CT by Toshiba America Electronic Components
Overview of TCR3UF28A,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3UF28A,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR3UF28ALM(CT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5355 In Stock |
|
$0.0862 / $0.4300 | Buy Now |
DISTI #
TCR3UF28A,LM(CT
|
Avnet Americas | LDO Regulator Positive 2.8V 300mA 5-Pin SOT-25 - Tape and Reel (Alt: TCR3UF28A,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1056 | Buy Now |
DISTI #
757-TCR3UF28ALMCT
|
Mouser Electronics | LDO Voltage Regulators (LDO) Linear Voltage Reg, Vin: 6V, Pd: 580mW Iout: 300mA Vout: 2.8V Auto-Discharge RoHS: Compliant | 4280 |
|
$0.0860 / $0.4100 | Buy Now |
DISTI #
V79:2366_26593951
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.3A 5-Pin SMV RoHS: Compliant Min Qty: 1416 Package Multiple: 1 Date Code: 2004 | Americas - 1897 |
|
$0.0706 | Buy Now |
DISTI #
61589252
|
Verical | LDO Regulator Pos 2.8V 0.3A 5-Pin SMV RoHS: Compliant Min Qty: 1416 Package Multiple: 1 Date Code: 2004 | Americas - 1897 |
|
$0.0706 | Buy Now |
DISTI #
C1S751201368018
|
Chip1Stop | Linear Regulator RoHS: Compliant | 1897 |
|
$0.0712 | Buy Now |
Part Details for TCR3UF28A,LM(CT
TCR3UF28A,LM(CT CAD Models
TCR3UF28A,LM(CT Part Data Attributes
|
TCR3UF28A,LM(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR3UF28A,LM(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |