Part Details for TCR3DM30,LF by Toshiba America Electronic Components
Overview of TCR3DM30,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TCR3DM30,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR3DM30LFCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA 4DFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
TCR3DM30,LF
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin DFN Bulk - Tape and Reel (Alt: TCR3DM30,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TCR3DM30LF
|
Mouser Electronics | LDO Voltage Regulators CMOS point regulator 300mA, output: 3.0V RoHS: Compliant | 0 |
|
$0.0910 | Order Now |
|
Chip1Cloud | IC REG LINEAR 3V 300MA 4DFN | 2440 |
|
RFQ |
Part Details for TCR3DM30,LF
TCR3DM30,LF CAD Models
TCR3DM30,LF Part Data Attributes
|
TCR3DM30,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR3DM30,LF
Toshiba America Electronic Components
IC REG LDO 3V 0.3A 4DFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |