There are no models available for this part yet.
Overview of TCR3DM18,RF(SE by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCR3DM18,RF(SE by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TCR3DM18RF(SECT-ND
|
DigiKey | LDO REG IOUT: 300MA VIN: 6V VOUT Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2675 In Stock |
|
$0.0712 / $0.4700 | Buy Now | |
DISTI #
TCR3DM18,RF(SE
|
Avnet Americas | LDO Regulator Positive 1.8V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3DM18,RF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now | |
DISTI #
757-TCR3DM18RFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.8V RoHS: Compliant | 19885 |
|
$0.0710 / $0.4600 | Buy Now |
CAD Models for TCR3DM18,RF(SE by Toshiba America Electronic Components
Part Data Attributes for TCR3DM18,RF(SE by Toshiba America Electronic Components
TCR3DM18,RF(SE
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TCR3DM18,RF(SEToshiba America Electronic ComponentsVS
-