Part Details for TCR3DM11,RF(SE by Toshiba America Electronic Components
Overview of TCR3DM11,RF(SE by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DM11,RF(SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR3DM11RF(SECT-ND
|
DigiKey | LDO REG IOUT: 300MA VIN: 6V VOUT Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9370 In Stock |
|
$0.0712 / $0.4700 | Buy Now |
DISTI #
TCR3DM11,RF(SE
|
Avnet Americas | LDO Regulator Positive 1.1V 300mA 4-Pin DFN - Tape and Reel (Alt: TCR3DM11,RF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
757-TCR3DM11RFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Iout: 300mA Vin: 6V Vout:1.1V RoHS: Compliant | 19970 |
|
$0.0710 / $0.4600 | Buy Now |
Part Details for TCR3DM11,RF(SE
TCR3DM11,RF(SE CAD Models
TCR3DM11,RF(SE Part Data Attributes
|
TCR3DM11,RF(SE
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR3DM11,RF(SE
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |