-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulators (Single Output CMOS Type)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR3DF40
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR3DF40
Toshiba America Electronic Components
LDO Regulators (Single Output CMOS Type)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Dropout Voltage1-Max | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 4.04 V | |
Output Voltage1-Min | 3.96 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCR3DF40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR3DF40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCR3DF36 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | TCR3DF40 vs TCR3DF36 |
NCV8170AXV360T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF40 vs NCV8170AXV360T2G |
NCV8170AMX360TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | TCR3DF40 vs NCV8170AMX360TCG |
NCV8170BMX360TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Non-Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | TCR3DF40 vs NCV8170BMX360TCG |
NCV8170BXV360T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF40 vs NCV8170BXV360T2G |