Part Details for TCR3DF30,LM(CT by Toshiba America Electronic Components
Overview of TCR3DF30,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR3DF30,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4955
|
Newark | Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR3DF30,LM(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0760 / $0.0920 | Buy Now |
DISTI #
01AM0763
|
Newark | Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR3DF30,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1050 / $0.4260 | Buy Now |
DISTI #
TCR3DF30LM(CTCT-ND
|
DigiKey | IC REG LINEAR 3V 300MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5210 In Stock |
|
$0.0625 / $0.4900 | Buy Now |
DISTI #
TCR3DF30,LM(CT
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 - Tape and Reel (Alt: TCR3DF30,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0765 | Buy Now |
DISTI #
757-TCR3DF30LMCT
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS point regulator RoHS: Compliant | 2898 |
|
$0.0620 / $0.4400 | Buy Now |
DISTI #
75723165
|
Verical | LDO Regulator Pos 3V 0.3A 5-Pin SMV T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2336 | Americas - 3000 |
|
$0.1098 / $0.1588 | Buy Now |
DISTI #
C1S751201072801
|
Chip1Stop | LDO Regulator Pos 3V 0.3A 5-Pin SMV T/R RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0878 / $0.2300 | Buy Now |
Part Details for TCR3DF30,LM(CT
TCR3DF30,LM(CT CAD Models
TCR3DF30,LM(CT Part Data Attributes
|
TCR3DF30,LM(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR3DF30,LM(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |