There are no models available for this part yet.
Overview of TCR2LN33,LF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCR2LN33,LF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCR2LN33LFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 4SDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26565 In Stock |
|
$0.0750 / $0.5600 | Buy Now | |
DISTI #
TCR2LN33,LF
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 4-Pin SDFN - Tape and Reel (Alt: TCR2LN33,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-TCR2LN33LF
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS point regulator RoHS: Compliant | 8100 |
|
$0.0740 / $0.3900 | Buy Now | |
DISTI #
C1S751201370536
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 19247 |
|
$0.0712 | Buy Now | |
DISTI #
C1S751201245382
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 9520 |
|
$0.2127 / $0.2219 | Buy Now |
CAD Models for TCR2LN33,LF by Toshiba America Electronic Components
Part Data Attributes for TCR2LN33,LF by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Toshiba
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.28 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.8 V
|
JESD-30 Code
|
S-PDSO-N4
|
Length
|
0.8 mm
|
Line Regulation-Max
|
0.015%
|
Load Regulation-Max
|
0.03%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.333 V
|
Output Voltage1-Min
|
3.267 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.03,19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.48 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Width
|
0.8 mm
|