Part Details for TCR2LF25LM(CT by Toshiba America Electronic Components
Overview of TCR2LF25LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2LF25LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA Fixed 2.5V Positive electrode 5.5V SC-74A(SOT-753) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 30 |
|
$0.0801 / $0.1370 | Buy Now |