There are no models available for this part yet.
Overview of TCR2LF15,LM(CT by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCR2LF15,LM(CT by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK8192
|
Newark | Ldo, Fixed, 1.5V, 0.15A, Sot-25 Rohs Compliant: Yes |Toshiba TCR2LF15,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9110 |
|
$0.0860 / $0.4060 | Buy Now | |
DISTI #
264-TCR2LF15,LM(CT-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SMV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0453 / $0.4000 | Buy Now | |
DISTI #
TCR2LF15,LM(CT
|
Avnet Americas | LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: TCR2LF15,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0551 | Buy Now | |
DISTI #
757-TCR2LF15LMCT
|
Mouser Electronics | LDO Voltage Regulators LDO Linear Voltage Regulator .2A 6V RoHS: Compliant | 2654 |
|
$0.0450 / $0.4000 | Buy Now | |
DISTI #
TCR2LF15,LM(CT
|
EBV Elektronik | LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-25 T/R (Alt: TCR2LF15,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TCR2LF15,LM(CT by Toshiba America Electronic Components
Part Data Attributes for TCR2LF15,LM(CT by Toshiba America Electronic Components
TCR2LF15,LM(CT
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TCR2LF15,LM(CTToshiba America Electronic ComponentsVS
-