-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 1V 0.2A SMV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EF10LM(CTCT-ND
|
DigiKey | IC REG LINEAR 1V 200MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.0388 / $0.3500 | Buy Now |
DISTI #
TCR2EF10,LM(CT
|
Avnet Americas | LDO Regulator Pos 1V 0.2A 5-Pin SOT-25 - Tape and Reel (Alt: TCR2EF10,LM(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
757-TCR2EF10LMCT
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS point regulator RoHS: Compliant | 5369 |
|
$0.0380 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR2EF10,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EF10,LM(CT
Toshiba America Electronic Components
IC REG LDO 1V 0.2A SMV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Dropout Voltage1-Max | 0.77 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.018 V | |
Output Voltage1-Min | 0.982 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |