Part Details for TCR2EE185,LM(CT by Toshiba America Electronic Components
Overview of TCR2EE185,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EE185,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR2EE185LM(CTCT-ND
|
DigiKey | IC REG LINEAR 1.85V 200MA ESV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6766 In Stock |
|
$0.0413 / $0.3700 | Buy Now |
DISTI #
757-TCR2EE185LMCT
|
Mouser Electronics | LDO Voltage Regulators 200mA LDO, Vout=1.85V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package RoHS: Compliant | 5087 |
|
$0.0420 / $0.3300 | Buy Now |
Part Details for TCR2EE185,LM(CT
TCR2EE185,LM(CT CAD Models
TCR2EE185,LM(CT Part Data Attributes
|
TCR2EE185,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EE185,LM(CT
Toshiba America Electronic Components
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.8685 V | |
Output Voltage1-Min | 1.8315 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |