Part Details for TCR2DG285,LF by Toshiba America Electronic Components
Overview of TCR2DG285,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2DG285,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR2DG285LFTR-ND
|
DigiKey | LOW DROPOUT (LDO) IOUT: 200MA PD Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1451 | Buy Now |
DISTI #
TCR2DG285,LF
|
Avnet Americas | LDO Regulator Pos 2.85V 0.2A 4-Pin WCSP - Tape and Reel (Alt: TCR2DG285,LF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TCR2DG285LF
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg 200mA 800mW 2.85V RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |