There are no models available for this part yet.
Overview of TCR-01513 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-132MRB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TCR-01513 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCR-01513
|
TME | Cable, USB 3.0, USB A socket,USB A plug, nickel plated, 1.5m Min Qty: 1 | 1 |
|
$7.8000 | Buy Now |