Part Details for TCQD227M010R0025E by Kyocera AVX Components
Overview of TCQD227M010R0025E by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQD227M010R0025E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9735
|
Newark | Cap, 220Uf, 10V, Tant, Polymer, Case D, Capacitance:220Μf, Voltage Rating:10V, Product Range:Tcq Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCQD227M010R0025E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $2.3300 | Buy Now |
DISTI #
478-12560-1-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$0.8762 / $2.6900 | Buy Now |
DISTI #
TCQD227M010R0025E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ? 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCQD227M010R0025E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TCQD227M010R25E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 2917 ESR=2 5ohm 20% AEC-Q200 Bl RoHS: Compliant | 0 |
|
$0.8840 / $2.4600 | Order Now |
DISTI #
P40:2555_17826162
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Europe - 875 |
|
$0.5567 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 270uF 20% 10V 7343 7" pure tin 0025 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.8900 / $0.9650 | Buy Now |
DISTI #
TCQD227M010R0025E
|
TME | Capacitor: polymer, 220uF, 10VDC, D, 2917, ESR: 25mΩ, TCQ, SMD, ±20% Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
DISTI #
TCQD227M010R0025E
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 10 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] (Alt: TCQD227M010R0025E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TCQD227M010R0025E
|
Avnet Asia | Tantalum Polymer Capacitor, 220 uF, 10 V, ? 20%, D, 25 mohm, 2917 [7343-31 Metric] (Alt: TCQD227M010R0025E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure2917/7343-31 Capacitance220uF Tolerance20% Voltage Rating10V ESR25m Ohms | 2803 |
|
$0.6349 | Buy Now |
Part Details for TCQD227M010R0025E
TCQD227M010R0025E CAD Models
TCQD227M010R0025E Part Data Attributes
|
TCQD227M010R0025E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQD227M010R0025E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCQD227M010R0025E
This table gives cross-reference parts and alternative options found for TCQD227M010R0025E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQD227M010R0025E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBD227M010CRSZ0723E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0723E |
TCBD227M010CRSZ0H23E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0H23E |
TCQD227M010S0025E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD227M010R0025E vs TCQD227M010S0025E |
TCBD227M010CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0700 |
TCBD227M010CRSZ0700E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0700E |
TCBD227M010CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0H00 |
TCBD227M010CRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0H24 |
TCBD227M010CRSZ0H24E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD227M010R0025E vs TCBD227M010CRSZ0H24E |