Part Details for TCQD157M010R0025E by Kyocera AVX Components
Overview of TCQD157M010R0025E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQD157M010R0025E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9733
|
Newark | Cap, 150Uf, 10V, Tant, Polymer, Case D, Capacitance:150Μf, Voltage Rating:10V, Product Range:Tcq Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCQD157M010R0025E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$1.6200 / $2.7700 | Buy Now |
DISTI #
478-12558-1-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2724 / $2.6500 | Buy Now |
DISTI #
TCQD157M010R0025E
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCQD157M010R0025E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.4002 | Buy Now |
DISTI #
581-TCQD157M010R25E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2917 ESR=25ohm 20% AEC-Q200 Blk Resin RoHS: Compliant | 680 |
|
$1.0100 / $2.6600 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 20% 10V 7343 7" pure tin 0025 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 500Reel |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
TCQD157M010R0025E
|
TME | Capacitor: polymer, 150uF, 10VDC, D, 2917, ESR: 25mΩ, TCQ, SMD, ±20% Min Qty: 500 | 0 |
|
$0.8100 | RFQ |
DISTI #
TCQD157M010R0025E
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 10 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] (Alt: TCQD157M010R0025E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure7343-31 Capacitance150uF Tolerance20% Voltage Rating10V | 2500 |
|
$0.7215 | Buy Now |
Part Details for TCQD157M010R0025E
TCQD157M010R0025E CAD Models
TCQD157M010R0025E Part Data Attributes
|
TCQD157M010R0025E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQD157M010R0025E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |