Part Details for TCQD107M010R0040 by Kyocera AVX Components
Overview of TCQD107M010R0040 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQD107M010R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCQD107M010R0040
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCQD107M010R0040) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCQD107M010R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCQD107M010R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.1635 | Buy Now |
DISTI #
TCQD107M010R0040E
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, D, 40 mohm, 2917 [7343-31 Metric] (Alt: TCQD107M010R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCQD107M010R0040
TCQD107M010R0040 CAD Models
TCQD107M010R0040 Part Data Attributes
|
TCQD107M010R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQD107M010R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCQD107M010R0040
This table gives cross-reference parts and alternative options found for TCQD107M010R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQD107M010R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBD107M010CRSZ0724E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0724E |
TCBD107M010CRSZ0H24E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0H24E |
TCBD107M010CRSZ0700E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0700E |
TCBD107M010CRSZ0700 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0700 |
TCBD107M010CRSZ0H23E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0H23E |
TCRD107M010R0070J | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCQD107M010R0040 vs TCRD107M010R0070J |
TCBD107M010CRSZ0723E | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCQD107M010R0040 vs TCBD107M010CRSZ0723E |