Part Details for TCQB226M010R0070E by Kyocera AVX Components
Overview of TCQB226M010R0070E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQB226M010R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1139
|
Newark | Cap, Aec-Q200, 22Uf, 10V, Tant, Case B, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCQB226M010R0070E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 381 |
|
$0.2540 | Buy Now |
DISTI #
77AH1140
|
Newark | Cap, Aec-Q200, 22Uf, 10V, Tant, Case B, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCQB226M010R0070E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4030 | Buy Now |
DISTI #
478-TCQB226M010R0070ECT-ND
|
DigiKey | CAP TANT POLY 22UF 10V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2671 In Stock |
|
$0.3032 / $1.2100 | Buy Now |
DISTI #
77AH1139
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 10 V, ? 20%, B, 70 mohm, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH1139) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 381 Partner Stock |
|
$0.5390 / $1.0500 | Buy Now |
DISTI #
TCQB226M010R0070E
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 10 V, ? 20%, B, 70 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCQB226M010R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3292 | Buy Now |
DISTI #
581-TCQB226M10R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 22uF 1210 ESR=70 ohm 20% AEC-Q200 Blk RoHS: Compliant | 2139 |
|
$0.3030 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.2860 | Buy Now |
DISTI #
TCQB226M010R0070E
|
TME | Capacitor: polymer, 22uF, 10VDC, B, 1210, ESR: 70mΩ, TCQ, SMD, ±20% Min Qty: 2000 | 0 |
|
$0.2710 | RFQ |
DISTI #
TCQB226M010R0070E
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 10 V, � 20%, B, 70 mohm, 1210 [3528-21 Metric] (Alt: TCQB226M010R0070E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCQB226M010R0070E
TCQB226M010R0070E CAD Models
TCQB226M010R0070E Part Data Attributes
|
TCQB226M010R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQB226M010R0070E
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 334 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCQB226M010R0070E
This table gives cross-reference parts and alternative options found for TCQB226M010R0070E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQB226M010R0070E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B226M010AT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010AT8510 |
T525B226M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCQB226M010R0070E vs T525B226M010AHE080 |
T598B226M010ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCQB226M010R0070E vs T598B226M010ATE070 |
T540B226M010DH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010DH67107640 |
T540B226M010DH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010DH67107280 |
T540B226M010DH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010DH66107610 |
T540B226M010DT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010DT6510 |
T540B226M010DH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010DH66107640 |
T525B226M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TCQB226M010R0070E vs T525B226M010AHE080C-7280 |
T540B226M010CH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB226M010R0070E vs T540B226M010CH65107280 |