Part Details for TCPT1300X01 by Vishay Semiconductors
Results Overview of TCPT1300X01 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCPT1300X01 Information
TCPT1300X01 by Vishay Semiconductors is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCPT1300X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1030-1-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14956 In Stock |
|
$0.5944 / $1.0800 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3MM SLOT WIDTH | 10 |
|
$1.7360 / $2.1700 | Buy Now |
Part Details for TCPT1300X01
TCPT1300X01 CAD Models
TCPT1300X01 Part Data Attributes
|
TCPT1300X01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCPT1300X01
Vishay Semiconductors
Slotted Switch - Transistor Output, 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 3300 nA | |
Forward Current-Max | 0.025 A | |
Gap Size | 3 mm | |
Number of Functions | 1 | |
On-State Voltage-Max | 70 V | |
On-state Collector Current-Nom | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00015 s | |
Slot Width-Nom | 3 mm |