Part Details for TCPCS0E227MBAR0035 by Samsung Electro-Mechanics
Overview of TCPCS0E227MBAR0035 by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCPCS0E227MBAR0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCPCS0E227MBAR0035
|
Avnet Americas | Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.035 Ohm 105°C T/R - Tape and Reel (Alt: TCPCS0E227MBAR0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for TCPCS0E227MBAR0035
TCPCS0E227MBAR0035 CAD Models
TCPCS0E227MBAR0035 Part Data Attributes
|
TCPCS0E227MBAR0035
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCPCS0E227MBAR0035
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCPCS0E227MBAR0035
This table gives cross-reference parts and alternative options found for TCPCS0E227MBAR0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCPCS0E227MBAR0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA2R5PCJ227MBR0045 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCPCS0E227MBAR0035 vs TA2R5PCJ227MBR0045 |
T520B227M2R5AHE0307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCPCS0E227MBAR0035 vs T520B227M2R5AHE0307280 |
2R5TPE220MLB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TCPCS0E227MBAR0035 vs 2R5TPE220MLB |
T543B227M2R5AHW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5AHW0707610 |
T543B227M2R5AHW035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5AHW035 |
T543B227M2R5ATW055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5ATW055 |
T543B227M2R5AHS0307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5AHS0307640 |
T543B227M2R5AHW025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5AHW025WAFL |
T543B227M2R5ATS030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5ATS030WAFL |
T543B227M2R5AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCPCS0E227MBAR0035 vs T543B227M2R5AHW070WAFL |