Part Details for TCP4136-71-5101 by Hosiden Corporation
Overview of TCP4136-71-5101 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for TCP4136-71-5101
TCP4136-71-5101 CAD Models
TCP4136-71-5101 Part Data Attributes
|
TCP4136-71-5101
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCP4136-71-5101
Hosiden Corporation
3 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
DIN Standard | 41524 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | TCP4100 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for TCP4136-71-5101
This table gives cross-reference parts and alternative options found for TCP4136-71-5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP4136-71-5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP4136-715101 | Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4136-71-5101 vs TCP4136-715101 |
TCP4136-715201 | Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4136-71-5101 vs TCP4136-715201 |
TCP4135-71-5301 | 3 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4136-71-5101 vs TCP4135-71-5301 |