Part Details for TCP3500-1048G by Bel Fuse
Overview of TCP3500-1048G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCP3500-1048G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCP3500-1048G
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 73A 3500W - Bulk (Alt: TCP3500-1048G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$2,672.2000 / $3,340.2500 | Buy Now |
DISTI #
TCP3500-1048G
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 73A 3500W (Alt: TCP3500-1048G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |