Part Details for TCP1A106M8R by Kyocera AVX Components
Results Overview of TCP1A106M8R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCP1A106M8R Information
TCP1A106M8R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCP1A106M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCP1A106M8RCT-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0805 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3269 In Stock |
|
$0.0960 / $0.4200 | Buy Now |
DISTI #
TCP1A106M8R
|
Avnet Americas | TANT 0805 10UF 10V - Tape and Reel (Alt: TCP1A106M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0722 / $0.0800 | Buy Now |
DISTI #
755-TCP1A106M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 10 uF 0805 20 % ESR=7.7 mOhms RoHS: Compliant | 2020 |
|
$0.0860 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0852 | Buy Now |
DISTI #
TCP1A106M8R
|
Avnet Asia | TANT 0805 10UF 10V (Alt: TCP1A106M8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCP1A106M8R
TCP1A106M8R CAD Models
TCP1A106M8R Part Data Attributes
|
TCP1A106M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCP1A106M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCP1A106M8R
This table gives cross-reference parts and alternative options found for TCP1A106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP1A106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494R106M010ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCP1A106M8R vs T494R106M010ATAUTO |
T491R106M010ZH7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | TCP1A106M8R vs T491R106M010ZH7280 |
TLJR106M010R3000 | Kyocera AVX Components | $0.2506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TCP1A106M8R vs TLJR106M010R3000 |
NTC-T106M10TRPF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TCP1A106M8R vs NTC-T106M10TRPF |
T491R106M010AN7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCP1A106M8R vs T491R106M010AN7280 |
TMC0JPLTE106MR | KOA Speer Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TCP1A106M8R vs TMC0JPLTE106MR |
TMCP1A106MTRF | Vishay Intertechnologies | $0.1054 | Tantalum Capacitor, Tantalum (dry/solid), | TCP1A106M8R vs TMCP1A106MTRF |
PCT10/10BLM | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | TCP1A106M8R vs PCT10/10BLM |
PCT10/10XLMLF | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805, | TCP1A106M8R vs PCT10/10XLMLF |
T491R106M010AN | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCP1A106M8R vs T491R106M010AN |