Part Details for TCP-400-716MC-LP by Pasternack Enterprises
Overview of TCP-400-716MC-LP by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCP-400-716MC-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCP-400-716MC-LP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: TCOM-400, Interface Type 2: TCOM-400-FR, Interface Type 3: LMR-400, Interface Type 4: LMR-400-DB, Interface Type 5: LMR-400-FR, Interface Type 6: LMR-400-UF, Interface Type 7: LMR-LW400, Interface Type 8: PE-C400, Interface Type 9: PE-B400, Interface Type 10: PE-B405. 7/16 DIN Male Low PIM Connector Clamp/Solder Attachment for TCOM-400, TCOM-400-FR, LMR-400, LMR-400-DB, LMR-400-FR, LMR-400-UF. TCP-400-716MC-LP 7/16 DIN male coaxial connector has an interface type of 7/16 DIN male which is compatible with TCOM-400, TCOM-400-FR, LMR-400, LMR-400-DB, LMR-400-FR, LMR-400-UF, LMR-LW400, PE-C400, PE-B400 and PE-B405 cables and has an impedance of 50 Ohms. Pasternack's 7/16 DIN male connector uses clamp/solder as an attachment method. Our male 7/16 DIN coaxial connector provides a maximum frequency of 6 GHz. This RF connector has low passive intermodulation of a -160dBc. This 7/16 DIN male RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online Cable Creator. The Pasternack 7/16 DIN male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Pasternack's 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our TCP-400-716MC-LP 7/16 DIN connector uses asilver-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector made from brass material has a contact life of 500 cycles or more. Our high-quality TCP-400-716MC-LP features a 80 µin minimum body plating specification. The TCP-400-716MC-LP 7/16 DIN low PIM connector operates at a temperature range of -40 to 125 deg C. This threaded male 7/16 DIN coaxial RF connector has a maximum insertion loss of 0.245 dB. This 7/16 DIN connector has a silver inner contact plating. It also consists of a brass retaining ring that meets silver compliance. Our 7/16 DIN male connector has a length of 1.758 inches, a width of 1.26 inches, and a weight of 0.14 lbs. This Pasternack low PIM male 7/16 DIN connector will ship the same business day as purchased. Our 7/16 DIN male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 16 |
|
$51.0000 / $54.2500 | Buy Now |