Part Details for TCP-3112H-DT by onsemi
Overview of TCP-3112H-DT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-RPG2-MBZ | Analog Devices | Modbus TCP Evaluation Kit | |
LTC3112HFE#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
Price & Stock for TCP-3112H-DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Analog Circuit, 1 Func, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 112000 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for TCP-3112H-DT
TCP-3112H-DT CAD Models
TCP-3112H-DT Part Data Attributes
|
TCP-3112H-DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCP-3112H-DT
onsemi
Passive Tunable Integrated Circuits (PTIC), 1.2 pF 8 Bump WLCSP, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-8 | |
Manufacturer Package Code | 567KF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
Length | 0.834 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.345 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 0.652 mm |