-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT,CASE DB714, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCP-2-10+CT-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4214 In Stock |
|
$1.6625 / $2.0400 | Buy Now |
DISTI #
139-TCP-2-10
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 4077 |
|
$1.6600 / $2.0400 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 5 MHz - 1000 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.4 dB INSERTION LOSS | 64 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | 5 MHz - 1000 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.4 dB INSERTION LOSS | 579 |
|
$7.5600 / $11.3400 | Buy Now |
|
Chip1Cloud | 1290 |
|
RFQ | ||
|
LCSC | 5MHz1GHz 0.5dB SMD4.06x3.81x4.06mm RF Power Splitters / Combiners ROHS | 18 |
|
$1.5528 / $1.6408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCP-2-10+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCP-2-10+
Mini-Circuits
Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT,CASE DB714, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT,CASE DB714, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.28 |