Part Details for TCOB0J476M8R by Kyocera AVX Components
Overview of TCOB0J476M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOB0J476M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCOB0J476M8RTR-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1411 Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3261 / $0.3629 | Buy Now |
DISTI #
755-TCOB0J476M8R
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 47 uF 1210 2 0 % ESR=70 mOhms RoHS: Compliant | 0 |
|
$0.3450 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks | 0 |
|
$0.3160 | Buy Now |