Part Details for TCOB0J227M8R-EN2 by ROHM Semiconductor
Overview of TCOB0J227M8R-EN2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOB0J227M8R-EN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 2000-Authorized Distributor |
|
$0.4820 / $1.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | 220uF 6.3V ��20% CASE-B-3528 Tantalum Capacitors ROHS | 2935 |
|
$0.1537 / $0.2095 | Buy Now |
|
LCSC | 220uF 6.3V 20% CASE-B-3528-21(mm) Tantalum Capacitors ROHS | 76 |
|
$0.1057 / $0.1441 | Buy Now |