-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 4600MHz Min, 5900MHz Max, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCO2-532+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCO2-532+CT-ND
|
DigiKey | 1:2 LTCC TRANSFORMER, 4600 - 590 Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2678 In Stock |
|
$1.6560 / $4.4800 | Buy Now |
DISTI #
139-TCO2-532+
|
Mouser Electronics | Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS RoHS: Compliant | 429 |
|
$1.8500 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCO2-532+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCO2-532+
Mini-Circuits
RF Transformer, 4600MHz Min, 5900MHz Max, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 5900 MHz | |
Cut-off Frequency-Min | 4600 MHz | |
Height | 0.38 mm | |
Insertion Loss | 0.74 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.51 mm |