Part Details for TCO-735A by Seiko Epson Corporation
Overview of TCO-735A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5735ACPZ-REEL7 | Analog Devices | 12 Bit Quad, V/I DAC with Dyna | |
DC1735A | Analog Devices | LTC3226EUD Demo Board ? 2-Cell | |
DC735A | Analog Devices | LTC4063EDD - Lithium-Ion Linea |
Part Details for TCO-735A
TCO-735A CAD Models
TCO-735A Part Data Attributes
|
TCO-735A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TCO-735A
Seiko Epson Corporation
PECL Output Clock Oscillator, 155.52MHz Nom, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 165 ppm | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Physical Dimension | 20.2mm x 12.5mm x 7.8mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |