Part Details for TCO-635A by Seiko Epson Corporation
Overview of TCO-635A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4635-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
ISL97635AIRZ | Renesas Electronics Corporation | SMBus 6-Channel LED Driver | |
ISL97635AIRZ-TK | Renesas Electronics Corporation | SMBus 6-Channel LED Driver |
Part Details for TCO-635A
TCO-635A CAD Models
TCO-635A Part Data Attributes
|
TCO-635A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TCO-635A
Seiko Epson Corporation
Sine Output Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.2 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.03 ppm | |
Input Power | 0.84 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.6404 V | |
Oven Supply Voltage | 12V | |
Physical Dimension | 30mm x 30mm x 22mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 1.8 W | |
Warm-up Time-Max | 5 Minute |