Part Details for TCO-632B by Seiko Epson Corporation
Overview of TCO-632B by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TCO-632B
TCO-632B CAD Models
TCO-632B Part Data Attributes
|
TCO-632B
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
TCO-632B
Seiko Epson Corporation
TTL Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOYO COMMUNICATION EQUIPMENT CO LTD | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.03% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.8 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | TTL | |
Output Load | 2 TTL | |
Oven Supply Voltage | 12V | |
Physical Dimension | 40mm x 40mm x 35mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 4.8 W | |
Warm-up Time-Max | 30 Minute |