Part Details for TCNX476M035R0150E by Kyocera AVX Components
Overview of TCNX476M035R0150E by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNX476M035R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4732
|
Newark | Cap, 47Uf, 35V, Tant, Polymer, X Rohs Compliant: Yes |Kyocera Avx TCNX476M035R0150E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4000 / $4.0200 | Buy Now |
DISTI #
478-13404-1-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5320 In Stock |
|
$1.1114 / $2.9100 | Buy Now |
DISTI #
TCNX476M035R0150E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 35 V, ± 20%, X, 150 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: TCNX476M035R0150E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2466 | Buy Now |
DISTI #
581-TCNX476M035R015E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=150mOhms 20% RoHS: Compliant | 1182 |
|
$1.5100 / $2.9100 | Buy Now |
DISTI #
V36:1790_24934138
|
Arrow Electronics | Cap Tant Polymer 47uF 35VDC X CASE 20% (7.3 X 4.3 X 1.5mm) Undertab SMD 7343-15 0.15 Ohm 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2238 | Americas - 1000 |
|
$0.6270 / $0.9942 | Buy Now |
DISTI #
73979838
|
RS | Polymer - standard and low profile47 uF,35 V | AVX TCNX476M035R0150E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.8700 | RFQ |
|
Future Electronics | Tantalum Capacitors Cap Tant Polymer 47uF 35VDC X CASE 20% (7.3 X 4.3 X 1.5mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
TCNX476M035R0150E
|
TTI | Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=150mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$1.5800 | Buy Now |
DISTI #
TCNX476M035R0150
|
TTI | Tantalum Capacitors - Polymer 47uF 35VDC 20% TOL 2917 ESR=150mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.0800 | Buy Now |
DISTI #
TCNX476M035R0150E
|
TME | Capacitor: polymer, 47uF, 35VDC, X, 2917, ESR: 150mΩ, TCN, SMD, ±20% Min Qty: 1000 | 0 |
|
$1.0800 | RFQ |
Part Details for TCNX476M035R0150E
TCNX476M035R0150E CAD Models
TCNX476M035R0150E Part Data Attributes:
|
TCNX476M035R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNX476M035R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |