Part Details for TCNT476M016R0200A by Kyocera AVX Components
Overview of TCNT476M016R0200A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCNT476M016R0200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4282
|
Newark | Tcnt476M016R0200A Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0200A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 | Buy Now |
DISTI #
82AC9143
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, T, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:T, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0200A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
82AC9144
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, T, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:T, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0200A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-TCNT476M016R0200ACT-ND
|
DigiKey | CAP TANT POLY 47UF 16V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33289 In Stock |
|
$0.6157 / $1.8300 | Buy Now |
DISTI #
TCNT476M016R0200A
|
Avnet Americas | Cap Tant Solid 47uF 16V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.2 Ohm 105°C T/R (Alt: TCNT476M016R0200A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3160 / $0.3440 | Buy Now |
DISTI #
V72:2272_18530332
|
Arrow Electronics | Cap Tant Polymer 47uF 16VDC T CASE 20% (3.5 X 2.8 X 1.2mm) Undertab SMD 3528-12 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2203 Container: Cut Strips | Americas - 3 |
|
$0.5627 | Buy Now |
DISTI #
TCNT476M016R0200A
|
TTI | Tantalum Capacitors - Polymer 47UF 16V 20% ESR200 3528-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.4850 / $0.5660 | Buy Now |