Part Details for TCNT476M016R0150E by Kyocera AVX Components
Overview of TCNT476M016R0150E by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNT476M016R0150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7036
|
Newark | Cap, 47Μf, 16V, 20%, 1210, Capacitance:47Μf, Voltage Rating:16V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.15Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0150E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65 |
|
$0.1530 | Buy Now |
DISTI #
67AK1335
|
Newark | Cap, 47Uf, 16V, Tant, 1210 Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0150E Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.6410 / $0.6910 | Buy Now |
DISTI #
478-13397-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8208 In Stock |
|
$0.6162 / $1.8400 | Buy Now |
DISTI #
TCNT476M016R0150E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, T, 150 mohm, 1210 [3528-12 Metric] (Alt: TCNT476M016R0150E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8509 | Buy Now |
DISTI #
581-TCNT476M016R150E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ESR=150mOhm RoHS: Compliant | 4446 |
|
$0.6160 / $1.8000 | Buy Now |
DISTI #
V36:1790_25071674
|
Arrow Electronics | Cap Tant Polymer 47uF 16VDC T CASE 20% (3.5 X 2.8 X 1.2mm) Undertab SMD 3528-12 0.15 Ohm 105°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2229 | Americas - 2500 |
|
$0.4083 / $0.5619 | Buy Now |
DISTI #
73979844
|
RS | Polymer - standard and low profile47 uF,16 V | AVX TCNT476M016R0150E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | Cap Tant Polymer 47uF 16VDC T CASE 20% (3.5 X 2.8 X 1.2mm) Undertab SMD 3528-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | Cap Tant Polymer 47uF 16VDC T CASE 20% (3.5 X 2.8 X 1.2mm) Undertab SMD 3528-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6050 | Buy Now |
DISTI #
TCNT476M016R0150E
|
TTI | Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ESR=150mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5870 / $0.5980 | Buy Now |
Part Details for TCNT476M016R0150E
TCNT476M016R0150E CAD Models
TCNT476M016R0150E Part Data Attributes:
|
TCNT476M016R0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNT476M016R0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 800 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |