Part Details for TCNL476M016R0250 by Kyocera AVX Components
Overview of TCNL476M016R0250 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCNL476M016R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9142
|
Newark | Tant Cap, Polymer, 47Uf, 16V, Case L, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:L, Esr:0.25Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCNL476M016R0250 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AC9141
|
Newark | Tant Cap, Polymer, 47Uf, 16V, Case L, Capacitance:47Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:L, Esr:0.25Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TCNL476M016R0250 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
55AC3928
|
Newark | Cap, 47Μf, 16V, 20%, Capacitance:47Μf, Voltage Rating:16V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:L, Esr:0.25Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Kyocera Avx TCNL476M016R0250 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1000 / $3.3900 | Buy Now |
DISTI #
478-9825-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TCNL476M016R0250
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, L, 250 mohm, 1210 [3528-10 Metric] (Alt: TCNL476M016R0250) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
TCNL476M016R0250
|
Avnet Asia | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, L, 250 mohm, 1210 [3528-10 Metric] (Alt: TCNL476M016R0250) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for TCNL476M016R0250
TCNL476M016R0250 CAD Models
TCNL476M016R0250 Part Data Attributes
|
TCNL476M016R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNL476M016R0250
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 250 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0752 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |