-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2985
|
Newark | Msop 2-Wire Serial Temp Sensor/Thermal Monitor Rohs Compliant: Yes |Microchip TCN75AVUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.6700 | Buy Now |
DISTI #
71J7902
|
Newark | Temperature Sensor, 2-Wire Serial, 2C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7Vrohs Compliant: Yes |Microchip TCN75AVUA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
TCN75AVUA-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18613 In Stock |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
TCN75AVUA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Rail/Tube (Alt: TCN75AVUA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 96 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
579-TCN75AVUA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire SER Temp Sens/Ther Mon RoHS: Compliant | 14134 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
E54:1762_00014322
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2342 | Europe - 9100 |
|
$0.6757 | Buy Now |
DISTI #
VBF:5286_06515694
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 | Americas - 104 |
|
$0.7313 / $0.7823 | Buy Now |
DISTI #
TCN75AVUA
|
Microchip Technology Inc | 2-WIRE SERIAL TEMP SENSOR, Projected EOL: 2034-02-10 RoHS: Compliant pbFree: Yes |
3785 Alternates Available |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
70047976
|
RS | 8 MSOP 3x3mm TUBE, 2-Wire Serial Temp Sensor/Thermal Monitor | Microchip Technology Inc. TCN75AVUA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 31 |
|
$0.4500 | Buy Now |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7300 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN75AVUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75AVUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCN75AVUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75AVUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM75M8 | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | TCN75AVUA vs FM75M8 |
TCN75AVOA713 | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TCN75AVUA vs TCN75AVOA713 |
FM75M8_NL | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | TCN75AVUA vs FM75M8_NL |