-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2929
|
Newark | Temperature Sensor, Open Drain, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1%, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip TCN75AVOA713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3150 |
|
$0.7280 / $0.9150 | Buy Now |
DISTI #
71J7901
|
Newark | Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TCN75AVOA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6910 | Buy Now |
DISTI #
TCN75AVOA713CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15429 In Stock |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
TCN75AVOA713
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R - Tape and Reel (Alt: TCN75AVOA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
579-TCN75AVOA713
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire SER Temp Sens/Ther Mon RoHS: Compliant | 5696 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
V72:2272_06515693
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3073 |
|
$0.7309 / $0.8179 | Buy Now |
DISTI #
TCN75AVOA713
|
Microchip Technology Inc | 2-WIRE SERIAL TEMP SENSOR, Projected EOL: 2034-02-10 RoHS: Compliant pbFree: Yes |
4224 Alternates Available |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
70452022
|
RS | 2-Wire Serial Temp Sensor/Thermal Monitor8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TCN75AVOA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N T/R RoHS: Compliant |
6600 In Stock 49500 Factory Stock |
|
$0.5460 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN75AVOA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75AVOA713
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCN75AVOA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75AVOA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75AVOA | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TCN75AVOA713 vs TCN75AVOA |