Part Details for TCN75-5.0MUA by Microchip Technology Inc
Overview of TCN75-5.0MUA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN75-5.0MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5865
|
Newark | Temperature Sensor 12 Bit, 0.5C, Msop-8, Ic Output Type:Logic, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TCN75-5.0MUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
TCN75-5.0MUA-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
196 In Stock |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
TCN75-5.0MUA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Rail/Tube (Alt: TCN75-5.0MUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
579-TCN755.0MUA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire RoHS: Compliant | 290 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
70453109
|
RS | 2-Wire Serial Temp Sensor/Thermal Monitor8 MSOP 3x3mm TUBE | Microchip Technology Inc. TCN75-5.0MUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | 2-WIRE SERIAL TEMP SENSOR/THERMAL MONITOR RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.3900 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube RoHS: Compliant | 800 Factory Stock |
|
$1.2900 / $1.5000 | Buy Now |
|
NAC | 2-Wire Serial Temp Sensor/Thermal Monitor - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
TCN75-5.0MUA
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube (Alt: TCN75-5.0MUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube RoHS: Compliant | 800 Factory Stock |
|
$1.2900 / $1.5000 | Buy Now |
Part Details for TCN75-5.0MUA
TCN75-5.0MUA CAD Models
TCN75-5.0MUA Part Data Attributes
|
TCN75-5.0MUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75-5.0MUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1997-09-10 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TCN75-5.0MUA
This table gives cross-reference parts and alternative options found for TCN75-5.0MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75-5.0MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75-5.0MUAG | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TCN75-5.0MUA vs TCN75-5.0MUAG |
TCN75-5.0MUA713 | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TCN75-5.0MUA vs TCN75-5.0MUA713 |