-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8097
|
Newark | Temperature Sensor Ic, Logic, 0.5 C, -55 C, +125 C, Soic, 8 Rohs Compliant: Yes |Microchip TCN75-5.0MOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
33C1106
|
Newark | Temperature Sensor 12 Bit, 0.5C, 8-Soic, Ic Output Type:Logic, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TCN75-5.0MOA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
TCN75-5.0MOA-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
250 In Stock |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
TCN75-5.0MOA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube - Rail/Tube (Alt: TCN75-5.0MOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2400 / $1.6300 | Buy Now |
DISTI #
579-TCN755.0MOA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire RoHS: Compliant | 7 |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
V99:2348_06515615
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2210 | Americas - 59 |
|
$1.3340 | Buy Now |
DISTI #
70413595
|
RS | Microchip TCN75-5.0MOA Temperature Sensor 8-Pin SOIC, -55 - +125 degC | Microchip Technology Inc. TCN75-5.0MOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube RoHS: Compliant | 9900 Factory Stock |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
69062920
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2235 | Americas - 275 |
|
$1.4000 / $1.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN75-5.0MOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75-5.0MOA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-09-10 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCN75-5.0MOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75-5.0MOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75-5.0MOATR | DIGITAL TEMP SENSOR-SERIAL, SOIC-8 | Microchip Technology Inc | TCN75-5.0MOA vs TCN75-5.0MOATR |
TCN75-5.0MOAG | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TCN75-5.0MOA vs TCN75-5.0MOAG |
TCN75-5.0MOA713G | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Microchip Technology Inc | TCN75-5.0MOA vs TCN75-5.0MOA713G |