Part Details for TCN75-3.3MUA713 by Microchip Technology Inc
Overview of TCN75-3.3MUA713 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN75-3.3MUA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5484
|
Newark | Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip TCN75-3.3MUA713 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
TCN75-3.3MUA713CT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2381 In Stock |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
TCN75-3.3MUA713
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: TCN75-3.3MUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
579-TCN75-3.3MUA713
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire RoHS: Compliant | 8997 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
70453108
|
RS | 2-Wire Serial Temp Sensor/Thermal Monitor8 MSOP 3x3mm T/R | Microchip Technology Inc. TCN75-3.3MUA713 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.4400 | Buy Now |
DISTI #
TCN75-3.3MUA713
|
TME | IC: temperature sensor, digital, -55÷125°C, MSOP8, SMD, 2.7÷5.5V Min Qty: 2500 | 0 |
|
$1.6600 | RFQ |
|
NAC | 2-Wire Serial Temp Sensor/Thermal Monitor - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
TCN75-3.3MUA713
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R (Alt: TCN75-3.3MUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TCN75-3.3MUA713
TCN75-3.3MUA713 CAD Models
TCN75-3.3MUA713 Part Data Attributes
|
TCN75-3.3MUA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75-3.3MUA713
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1999-06-01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TCN75-3.3MUA713
This table gives cross-reference parts and alternative options found for TCN75-3.3MUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75-3.3MUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75-3.3MUA713G | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TCN75-3.3MUA713 vs TCN75-3.3MUA713G |
TCN75-3.3MUART | DIGITAL TEMP SENSOR-SERIAL, MSOP-8 | Microchip Technology Inc | TCN75-3.3MUA713 vs TCN75-3.3MUART |